
SPDT Rotary Switch, 2 positions, latched operation, rated for 100mA at 16VDC. Features tin contact plating, non-shorting contact style, and adjustable index stops. Surface mountable with right-angle orientation and solder terminals. Operates across a wide temperature range from -55°C to 125°C with a mechanical life of 2000 cycles.
Bourns 7814Z-1-023E technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rotary |
| Contact Plating | Tin |
| Contact Style | Non-Shorting |
| Current Rating | 100mA |
| Index Stops | Adjustable |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7814 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating | 16V |
| Washable | No |
| Weight | 0.2g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7814Z-1-023E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
