
The Bourns 7814Z-1-051E is a rotary DIP switch with adjustable index stops and a maximum current rating of 100mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The switch is surface mountable and has a package quantity of 200 pieces per reel. It is compliant with RoHS regulations and has a mechanical life of 50 cycles.
Bourns 7814Z-1-051E technical specifications.
| Actuator Type | Rotary |
| Depth | 5.6mm |
| Index Stops | Adjustable |
| Length | 5.01mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mechanical Life | 50Cycles |
| Mount | Surface Mount |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7814 |
| Termination | PCB |
| Throw Configuration | SPDT |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7814Z-1-051E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
