
The 7829H-1-023 is a through hole SPDT rotary switch with a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 16V AC and 16V DC, and a current rating of 100mA. The switch is available in a package quantity of 50, packaged in rail/tube format. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Style | Non-Shorting |
| Current Rating | 100mA |
| Depth | 6.35mm |
| Length | 6.35mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Number of Decks | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |