SPDT rotary switch featuring a 2-position, latched, non-shorting contact style with a slot-type actuator. Rated for 0.1A and 16VDC, this through-hole mounted component offers a mechanical life of 2000 cycles and operates within a temperature range of -55°C to 125°C. Tin, matte contact plating and PC pin termination ensure reliable connections.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 0.64mm |
| Actuator Type | Rotary |
| Contact Plating | Tin, Matte |
| Contact Style | Non-Shorting |
| Current Rating | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 7829 |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Washable | Yes |
| RoHS | Compliant |