
Rotary switch featuring a 2-position, SPDT, latched configuration with a slot-type actuator. Rated for 0.1A and 16VDC, this through-hole mounted component offers a mechanical life of 50,000 cycles. It includes tin, matte contact plating, non-shorting contact style, and operates within a temperature range of -55°C to 125°C. The switch is washable, RoHS compliant, and designed for straight orientation with PC pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 7829H-1-051LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0.64mm |
| Actuator Type | Rotary |
| Contact Plating | Tin, Matte |
| Contact Style | Non-Shorting |
| Depth | 6.35mm |
| Length | 6.35mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mechanical Life | 50Cycles |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 7829 |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 16V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7829H-1-051LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.