SPDT Rotary Switch, 2-position, latched operation, featuring a slot type actuator and right-angle orientation. This panel-mount switch offers a 100mA current rating at 16VDC, with a maximum operating temperature of 125°C and a mechanical life of 2000 cycles. Designed with PC pin termination and a single deck with one pole per deck, it is RoHS compliant and washable.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 0.64mm |
| Actuator Type | Rotary |
| Contact Style | Non-Shorting |
| Current Rating | 100mA |
| Length | 6.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 7829 |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 28V |
| Washable | Yes |
| RoHS | Compliant |