
Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Length | 6.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Mechanical Life | 50Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | 7829 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Washable | Yes |
| RoHS | Compliant |
