The 78F151J-TR-RC is a ferrite axial inductor with a maximum DC current of 150mA and a DC resistance of 5.4 ohms. It has a self-resonant frequency of 4.75 MHz and a Q factor of 60. The inductor is available in a through-hole package with a diameter of 2.79 mm and a length of 7.11 mm. It operates over a temperature range of -55°C to 105°C and is RoHS compliant.
Bourns 78F151J-TR-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 150mA |
| DC Resistance (DCR) | 5.4R |
| Diameter | 2.79mm |
| Inductance | 150uH |
| Lead Diameter | 0.51mm |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.75MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78F151J-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.