FIXED IND 180UH 84MA 5 OHM TH
Bourns 78F181J-TR technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5R |
| Diameter | 2.79mm |
| Inductance | 180uH |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 4.3MHz |
| Series | 78F |
| Shielding | Unshielded |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.