Through-hole fixed inductor featuring 22µH inductance with a 5% tolerance. This ferrite core RF choke offers a Q factor of 50 at 2.5MHz, a maximum DC current rating of 285mA, and a DC resistance of 1.2Ω. Designed with axial leads and a diameter of 2.79mm, it operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Bourns 78F220J-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 285mA |
| DC Current | 285mA |
| DC Resistance (DCR) | 1.2R |
| Diameter | 2.79mm |
| Inductance | 22uH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 285mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bag |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78F220J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.