
Through-hole fixed inductor with 390µH inductance and 5% tolerance, featuring a ferrite core. This unshielded RF choke offers a Q factor of 60 at 790kHz, a DC resistance of 12.6 Ohms, and a maximum DC current rating of 95mA. Operating across a temperature range of -55°C to 105°C, it has axial leads with tin plating and a diameter of 2.79mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 78F391J-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 60mA |
| DC Current | 95mA |
| DC Resistance (DCR) | 12.6R |
| Diameter | 2.79mm |
| Inductance | 390uH |
| Lead Diameter | 0.51mm |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 95mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78F391J-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
