
Through-hole fixed inductor with 3.9µH inductance and 5% tolerance. Features a ferrite core, axial lead style, and tin plating. Rated for 555mA DC current with 320mΩ DC resistance. Operates across a -55°C to 105°C temperature range, offering a Q factor of 45 at 7.9MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 78F3R9J-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 78F3R9J-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 555mA |
| DC Resistance (DCR) | 320mR |
| Diameter | 2.79mm |
| Inductance | 3.9uH |
| Lead Diameter | 0.51mm |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 555mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Bag |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78F3R9J-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.