
General purpose axial inductor featuring 47µH inductance with a tight 5% tolerance. This ferrite-core component offers a 205mA current rating and a low DC resistance of 2.7 Ohms. Operating across a wide temperature range from -55°C to 105°C, it is designed for through-hole mounting and is RoHS compliant. The inductor has a diameter of 2.79mm and a length of 7.11mm.
Sign in to ask questions about the Bourns 78F470J-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 78F470J-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 205mA |
| DC Current | 205mA |
| DC Resistance (DCR) | 2.7R |
| Diameter | 2.79mm |
| Height | 7.11mm |
| Inductance | 47uH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 205mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 5000 |
| Packaging | Bag |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.5MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78F470J-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.