
Through-hole fixed inductor featuring a 560µH inductance with a 5% tolerance. This ferrite core choke offers a Q factor of 60 at 790kHz, a DC resistance of 15.5 Ohms, and a maximum DC current rating of 85mA. Designed with axial leads and a 2.79mm diameter, it operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Bourns 78F561J-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 78F561J-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 85mA |
| DC Resistance (DCR) | 15.5R |
| Diameter | 2.79mm |
| Height | 7.11mm |
| Inductance | 560uH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.51mm |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 85mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Packaging | Bulk |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.35MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78F561J-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
