
Through-hole fixed inductor featuring a ferrite bobbin core for RF applications. Offers 390nH inductance with a 10% tolerance, tested at 25MHz with a Q factor of 40. Rated for 1A DC current, with a maximum DC current of 1A and a DC resistance of 100mR. Axial package with tin-plated leads, operating from -55°C to 105°C.
Bourns 78FR39K-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Current | 1A |
| DC Resistance (DCR) | 100mR |
| Diameter | 2.79mm |
| Inductance | 390nH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.51mm |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bag |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 310MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78FR39K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
