The 78FR68K is an axial ferrite inductor from Bourns, featuring a core material of ferrite and a maximum DC current rating of 495mA. It has a self-resonant frequency of 250MHz and a Q factor of 40. The inductor is available in a bulk packaging with a quantity of 5000 pieces. It is not RoHS compliant and has a diameter of 2.79mm and a length of 7.11mm.
Sign in to ask questions about the Bourns 78FR68K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 78FR68K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 120mR |
| Diameter | 2.79mm |
| Inductance | 680nH |
| Length | 7.11mm |
| Max DC Current | 495mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 250MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 78FR68K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.