
Through-hole fixed inductor featuring a ferrite core and axial termination. Offers 680nH inductance with a 10% tolerance, tested at 25MHz with a Q factor of 40. Rated for a maximum DC current of 900mA and a DC resistance of 130mR. Operating temperature range spans -55°C to 105°C.
Sign in to ask questions about the Bourns 78FR68K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 78FR68K-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 900mA |
| DC Resistance (DCR) | 130mR |
| Diameter | 2.79mm |
| Inductance | 680nH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.51mm |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 230MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78FR68K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
