
The 78F Axial Inductor is a fixed inductor with a ferrite core and tin contact plating. It has a maximum DC current rating of 900mA and a maximum operating temperature of 105°C. The inductor is packaged in an axial leaded package and is available on tape and reel. It has a Q factor of 40 and a self-resonant frequency of 230MHz. The inductor is not radiation hardened and is RoHS compliant.
Sign in to ask questions about the Bourns 78FR68K-TR-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 78FR68K-TR-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 900mA |
| DC Resistance (DCR) | 130mR |
| Diameter | 2.79mm |
| Inductance | 680nH |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 230MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78FR68K-TR-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
