
SPST momentary keypad switch featuring a 100mA current rating and 16VDC voltage rating. This surface mount component offers a 3.92N operating force with a rubber actuator and gold contact material. Designed for a mechanical life of 100,000 cycles, it operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Bourns 7914G-1-000E technical specifications.
| Actuator Length | 1.65mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 6.2mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 300gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7914 |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7914G-1-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
