
SPST tactile switch featuring a flush, round, non-illuminated rubber actuator. Surface mountable with gull wing termination, this component offers a 100mA current rating at 16VAC/16VDC. It boasts a mechanical life of 100,000 cycles and an operating force of 300gf, with gold-plated contacts for reliable performance. Operating within a temperature range of -55°C to 125°C, this RoHS compliant switch is supplied in SMD/SMT packaging.
Bourns 7914G-1-024 technical specifications.
| Actuator Material | Rubber |
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Contact Plating | Silver, Gold |
| Current Rating | 100mA |
| Depth | 6.2mm |
| Illumination Type | Non-Illuminated |
| Length | 5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Force | 300gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 7914 |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7914G-1-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
