
The 7914G-1-024E is a surface mount tactile switch with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum current rating of 100mA and a maximum voltage rating of 16V DC. The switch features a silver-plated contact and a rubber actuator material. It is available in a SMD/SMT package and is RoHS compliant.
Bourns 7914G-1-024E technical specifications.
| Actuator Material | Rubber |
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Illumination Type | Non-Illuminated |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Operating Force | 300gf |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7914 |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7914G-1-024E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
