
Surface mount tactile switch featuring a round, non-illuminated button with a standard rubber actuator. This SPST (Single Pole Single Throw) switch offers a momentary (Off-Mom) function with gold contacts plated in silver. Rated for 100mA and 16VDC/16VAC, it boasts a mechanical life of 100,000 cycles and an operating force of 2.94N. The gull wing termination ensures secure surface mounting, with a compact 5mm length and 6.2mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 7914G-1-032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 6.2mm |
| Illumination Type | Non-Illuminated |
| Length | 5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 16V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 2.94N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 7914 |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7914G-1-032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
