
SPST momentary keypad switch featuring a rubber actuator and gold contact material with silver/gold plating. Rated for 100mA and 16VDC, this non-illuminated switch offers a 2.94N operating force and a mechanical life of 100,000 cycles. Designed for surface mount applications with straight gull wing termination, it operates within a temperature range of -55°C to 125°C.
Bourns 7914G-1-032E technical specifications.
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Gold |
| Contact Plating | Silver, Gold |
| Current Rating | 100mA |
| Depth | 6.2mm |
| Illumination Type | Non-Illuminated |
| Length | 5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Force | 2.94N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7914 |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7914G-1-032E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
