Sign in to ask questions about the Bourns 7914G-1-050E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 7914G-1-050E technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Force | 2.9N |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7914G |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7914G-1-050E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.