
SPST momentary keypad switch featuring a rubber actuator with a 1.65mm length. This non-illuminated, through-hole component offers a 100mA current rating and a 16VDC voltage rating. Constructed with gold contacts and silver plating, it boasts a mechanical life of 100,000 cycles and an operating force of 3.92N. Designed for straight PCB mounting with solder terminals, it operates within a temperature range of -55°C to 125°C.
Bourns 7914H-1-000 technical specifications.
| Actuator Length | 1.65mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 5mm |
| Illumination Type | Non-Illuminated |
| Length | 5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Force | 2.94N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 7914 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7914H-1-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
