
SPST momentary keypad switch featuring a rubber actuator with a 1.65mm length. This surface mount component offers a 100mA current rating and a 16VDC voltage rating. Designed for a 3.92N operating force, it boasts a mechanical life of 100,000 cycles. Available in non-illuminated and illuminated options, it utilizes gold contacts with silver plating and terminates via J-hook for straight surface mounting.
Bourns 7914J-1-000 technical specifications.
| Actuator Length | 1.65mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 5mm |
| Height | 4.79mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 300gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7914 |
| Switch Function | Off-Mom |
| Termination | J-Hook |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7914J-1-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.