
SPST tactile switch featuring a round, non-illuminated or illuminated rubber actuator with a 1.65mm length. This surface-mount component offers a 100mA contact current rating at 16VAC/16VDC, with gold contacts plated in silver. Designed for a 300gf operating force and 100,000 mechanical cycles, it utilizes J-hook terminations and operates within a -55°C to 125°C temperature range.
Bourns 7914J-1-000E technical specifications.
| Actuator Length | 1.65mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Force | 300gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7914 |
| Switch Function | Off-Mom |
| Termination | J-Hook |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7914J-1-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
