
SPST momentary keypad switch featuring a rubber actuator and J-hook termination for surface mount applications. This non-illuminated component offers a 100mA current rating at 16VDC, with a mechanical life of 100,000 cycles. Operating force is rated at 2.94N, and it operates within a temperature range of -55°C to 125°C. Gold contacts with silver plating ensure reliable performance.
Bourns 7914J-1-024E technical specifications.
| Actuator Material | Rubber |
| Package/Case | SMD/SMT |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 5mm |
| Illumination Type | Non-Illuminated |
| Length | 5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 16V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Force | 2.94N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7914 |
| Switch Function | Off-Mom |
| Termination | J-Hook |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7914J-1-024E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
