
SPST momentary keypad switch featuring a rubber actuator and solder termination. This surface mount component offers a 100mA current rating at 16VDC, with a 3.92N operating force. Designed for reliability, it boasts a mechanical life of 100,000 cycles and operates across a wide temperature range from -55°C to 125°C. The switch is RoHS compliant and packaged for efficient PCB assembly.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Silver, Gold |
| Current Rating | 100mA |
| Depth | 5mm |
| Illumination Type | Non-Illuminated |
| Length | 5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Force | 300gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 7914 |
| Switch Function | Off-Mom |
| Termination | J-Hook |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
