
The 7914J-1-050E is a surface mount tactile switch with a silver plated contact and a maximum operating temperature of 125°C. It has a current rating of 100mA and a DC rated voltage of 16V. This switch is suitable for use in applications where a low operating force of 2.9N is required. The switch is packaged in a tape and reel format with 500 units per reel and is compliant with RoHS regulations.
Sign in to ask questions about the Bourns 7914J-1-050E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 7914J-1-050E technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Force | 2.9N |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7914J |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7914J-1-050E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
