The Bourns 7914J-SW3-050E is a 16V 100mA SMD SPST tactile switch with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a silver contact plating and an operating force of 2.9N. The switch is available in a package quantity of 500 units, packaged in tape and reel. It is part of the 7914J series and is suitable for use in a variety of applications.
Bourns 7914J-SW3-050E technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Force | 2.9N |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | 7914J |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7914J-SW3-050E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.