
SPST keypad switch featuring a vertical, right-angle orientation for surface mount applications. This non-illuminated or illuminated switch offers a rubber actuator with a standard type and a 300gf operating force. It boasts a 100mA contact current rating with gold contacts and silver plating, a 16V DC voltage rating, and a mechanical life of 100,000 cycles. Operating within a temperature range of -55°C to 125°C, this component is supplied in a 100-piece package.
Bourns 7914S-1-000 technical specifications.
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 16V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 300gf |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7914 |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7914S-1-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
