
SPST momentary keypad switch featuring a rubber actuator with a 1.65mm length. This surface mount, right-angle component offers a 100mA current rating and 16VDC voltage rating. Constructed with gold contacts and silver plating, it boasts a mechanical life of 100,000 cycles and an operating force of 3.92N. Operating across a temperature range of -55°C to 125°C, this RoHS compliant switch is supplied in tape and reel packaging.
Bourns 7914S-1-000E technical specifications.
| Actuator Length | 1.65mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | 100 |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 300gf |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7914 |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7914S-1-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
