
SPST momentary keypad switch with a 100mA current rating and 16VDC voltage rating. Features a rubber actuator, gold contact material with silver/gold plating, and a mechanical life of 100,000 cycles. This surface mount, right-angle component operates within a temperature range of -55°C to 125°C and requires a 3.92N (300gf) operating force. Packaged in tape and reel, it is RoHS compliant.
Bourns 7914S-1-024E technical specifications.
| Actuator Material | Rubber |
| Package/Case | SMD/SMT |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Silver, Gold |
| Current Rating | 100mA |
| Depth | 5.26mm |
| Illumination Type | Non-Illuminated |
| Length | 5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Force | 300gf |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7914 |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7914S-1-024E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.