The 7914S-1-050 is a SPST tactile switch with a current rating of 100mA and a DC rated voltage of 16V. It features a silver contact plating and operates over a temperature range of -55°C to 125°C. The switch is packaged in a rail/tube configuration with 100 units per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Force | 2.9N |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 7914S |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| RoHS | Compliant |