The Bourns 7914S-SW3-050 is a surface-mount tactile switch with a silver-plated contact and a maximum operating temperature range of -55°C to 125°C. It has a current rating of 100mA and a DC rated voltage of 16V. The switch features a gull wing termination and a SPST throw configuration. It is available in a package quantity of 100 and is packaged in rail or tube packaging.
Bourns 7914S-SW3-050 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Force | 2.9N |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | 7914S |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7914S-SW3-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.