The 7914S-SW3-050E is a 16V 100mA SPST tactile switch from Bourns, packaged in a SMD/SMT format with a silver contact plating. It has an operating force of 2.9N and an operating temperature range of -55°C to 125°C. This switch is available in quantities of 200 per reel and is suitable for use in a variety of applications.
Bourns 7914S-SW3-050E technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Force | 2.9N |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | 7914S |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7914S-SW3-050E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.