
Data line filter featuring 2 functions, a 1.7A current rating, and 4mH inductance. This through-hole component offers a DC resistance of 173mR and operates within a temperature range of -55°C to 105°C. Dimensions include a 19.3mm length and diameter, 15.24mm height, and 11.05mm depth. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 8101-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 1.7A |
| DC Current | 1.7A |
| DC Resistance (DCR) | 173mR |
| Depth | 11.05mm |
| Diameter | 19.3mm |
| Height | 15.24mm |
| Inductance | 4mH |
| Lead Free | Lead Free |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Pin |
| Length | 19.3mm |
| Max Current Rating | 1.7A |
| Max DC Current | 1.7A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 315 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8100 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 1kHz |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8101-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.