
Through-hole mounted data line filter featuring two functions and a 4.8A current rating. Offers 1mH inductance with a 22mR DC resistance. Operates across a -55°C to 105°C temperature range. RoHS compliant with lead-free construction.
Sign in to ask questions about the Bourns 8103-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 8103-RC technical specifications.
| Current Rating | 4.8A |
| DC Current | 4.8A |
| DC Resistance (DCR) | 22mR |
| Depth | 11.05mm |
| Height | 15.24mm |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Pin |
| Length | 19.3mm |
| Max Current Rating | 4.8A |
| Max DC Current | 4.8A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 110 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8100 |
| Shielding | Unshielded |
| Termination | PCB |
| Test Frequency | 1kHz |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8103-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
