
2.4A data line filter with 10mH inductance and 170mR DC resistance. Features two functions and operates across a -55°C to 105°C temperature range. Through-hole mount with radial termination and a 20.32mm lead pitch. RoHS compliant and lead-free.
Sign in to ask questions about the Bourns 8104-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 8104-RC technical specifications.
| Current | 2.4A |
| Current Rating | 2.4A |
| DC Current | 2.4A |
| DC Resistance (DCR) | 170mR |
| Depth | 15.49mm |
| Height | 1.2inch |
| Inductance | 10mH |
| Lead Diameter | 0.05inch |
| Lead Free | Lead Free |
| Lead Pitch | 20.32mm |
| Lead/Base Style | Pin |
| Length | 30.48mm |
| Max DC Current | 2.4mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 360 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8104-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.