
Dual common mode choke with 32µH inductance per line, rated for 2.8A DC current. Features low 120mΩ DC resistance and operates across a -55°C to 105°C temperature range. Designed for through-hole mounting with a 20.32mm lead pitch and radial termination. This unshielded component is RoHS compliant and suitable for power and signal line applications.
Bourns 8105-RC technical specifications.
| Current Rating | 2.8A |
| DC Current | 2.8A |
| DC Resistance (DCR) | 120mR |
| Depth | 15.49mm |
| Height | 1.2inch |
| Inductance | 7mH |
| Lead Diameter | 0.05inch |
| Lead Free | Lead Free |
| Lead Pitch | 20.32mm |
| Lead/Base Style | Pin |
| Length | 1.2inch |
| Max Current Rating | 2.8A |
| Max DC Current | 2.8mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 143 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8105-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
