
Through-hole data line filter featuring 2 functions, a 3.7A current rating, and 5mH inductance. This RoHS compliant component offers a DC resistance of 70mR and operates across a temperature range of -55°C to 105°C. Designed with radial termination and a 20.32mm lead pitch, it measures 30.48mm in length, 15.24mm in width, and 15.49mm in depth.
Bourns 8106-RC technical specifications.
| Current | 3.7A |
| Current Rating | 3.7A |
| DC Current | 3.7A |
| DC Resistance (DCR) | 70mR |
| Depth | 15.49mm |
| Height | 1.2inch |
| Inductance | 5mH |
| Lead Free | Lead Free |
| Lead Pitch | 20.32mm |
| Lead/Base Style | Pin |
| Length | 30.48mm |
| Max DC Current | 3.7A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 360 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 70mR |
| RoHS Compliant | Yes |
| Series | 8100 |
| Termination | Radial |
| Test Frequency | 1kHz |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8106-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
