Bourns 8108 technical specifications.
| DC Current | 10A |
| DC Resistance (DCR) | 10mR |
| Depth | 15.49mm |
| Height | 30.48mm |
| Inductance | 1mH |
| Lead Pitch | 20.32mm |
| Lead/Base Style | Pin |
| Length | 30.48mm |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 286 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 8100 |
| Test Frequency | 1kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
