
Through-hole mounted data line filter with 2 functions, rated for 10A DC current. Features 1mH inductance and 10mR DC resistance. Operates across a -55°C to 105°C temperature range. This RoHS compliant component offers PCB termination and is supplied in bulk packaging.
Bourns 8108-RC technical specifications.
| Current Rating | 10A |
| DC Current | 10A |
| DC Resistance (DCR) | 10mR |
| Depth | 15.49mm |
| Diameter | 30.48mm |
| Height | 20.32mm |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Lead Pitch | 20.32mm |
| Lead/Base Style | Pin |
| Length | 30.48mm |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 360 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8100 |
| Shielding | Unshielded |
| Termination | PCB |
| Test Frequency | 1kHz |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8108-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
