
Two-line data line filter with 2.3A current rating, 30mH inductance, and 330mR DC resistance. Features through-hole mounting with a pin lead style and 22.86mm lead pitch. Operates across a -55°C to 105°C temperature range. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 8109-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 2.3A |
| Current Rating | 2.3A |
| DC Current | 2.3A |
| DC Resistance (DCR) | 330mR |
| Depth | 20.57mm |
| Diameter | 34.29mm |
| Height | 1.45inch |
| Inductance | 30mH |
| Lead Free | Lead Free |
| Lead Pitch | 22.86mm |
| Lead/Base Style | Pin |
| Length | 34.29mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 240 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8100 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8109-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
