
Through-hole mounted data line filter featuring 2 functions and a 4A current rating. This component offers 12mH inductance with a maximum DC resistance of 110mR. Designed for operation between -55°C and 105°C, it supports radial termination and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 8111-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 110mR |
| Depth | 20.57mm |
| Height | 1.45inch |
| Inductance | 12mH |
| Lead Diameter | 0.05inch |
| Lead Free | Lead Free |
| Lead Pitch | 22.86mm |
| Lead/Base Style | Pin |
| Length | 1.35inch |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 216 |
| RoHS Compliant | Yes |
| Series | 8100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8111-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.