
Data Line Filter, 2-line, 5.6A current rating, featuring 8mH inductance and 55mR DC resistance. This through-hole mounted component operates within a -55°C to 105°C temperature range. It is RoHS compliant and designed for data line applications.
Bourns 8112-RC technical specifications.
| Current Rating | 5.6A |
| DC Current | 5.6A |
| DC Resistance (DCR) | 55mR |
| Depth | 20.57mm |
| Diameter | 34.29mm |
| Height | 36.83mm |
| Inductance | 8mH |
| Lead Free | Lead Free |
| Lead Pitch | 22.86mm |
| Lead/Base Style | Pin |
| Length | 34.29mm |
| Max Current Rating | 5.6A |
| Max DC Current | 5.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8100 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8112-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.