
Two-line EMI/RFI data line filter with a 12.5A DC current rating and 11mΩ DC resistance. Features 2.5mH inductance and operates across a -55°C to 105°C temperature range. Through-hole mount design with pin termination, measuring 36.83mm L x 20.32mm W x 22.86mm H. RoHS compliant and lead-free.
Sign in to ask questions about the Bourns 8114-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 8114-RC technical specifications.
| DC Current | 12.5A |
| DC Resistance (DCR) | 11mR |
| Depth | 20.57mm |
| Height | 22.86mm |
| Inductance | 2.5mH |
| Lead Free | Lead Free |
| Lead Pitch | 22.86mm |
| Lead/Base Style | Pin |
| Length | 36.83mm |
| Max Current Rating | 12.5A |
| Max DC Current | 12.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 243 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8100 |
| Shielding | Unshielded |
| Termination | PCB |
| Test Frequency | 1kHz |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8114-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
