
The 8100 series common mode choke from Bourns has a current rating of 2.9A and a DC resistance of 300mR. It is available in a through hole package with a lead pitch of 22.86mm and a length of 1.55inch. The choke operates over a temperature range of -55°C to 105°C and is not compliant with military standards or RoHS regulations. It is packaged in bulk quantities of 72 units.
Bourns 8117 technical specifications.
| Current | 2.9A |
| Current Rating | 2.9A |
| DC Current | 2.9A |
| DC Resistance (DCR) | 300mR |
| Depth | 20.57mm |
| Height | 1.65inch |
| Inductance | 36mH |
| Lead Free | Contains Lead |
| Lead Pitch | 22.86mm |
| Lead/Base Style | Pin |
| Length | 1.55inch |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 72 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 8100 |
| Test Frequency | 1kHz |
| Width | 0.8inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
