
Dual common mode choke with 167µH inductance at 1kHz, rated for 2.9A DC current. Features a low 300mΩ DC resistance and operates across a wide temperature range from -55°C to 105°C. This through-hole component offers a 22.86mm lead pitch and is RoHS compliant.
Bourns 8117-RC technical specifications.
| Current | 2.9A |
| Current Rating | 2.9A |
| DC Current | 2.9A |
| DC Resistance (DCR) | 300mR |
| Depth | 20.57mm |
| Diameter | 39.37mm |
| Height | 1.65inch |
| Inductance | 36mH |
| Lead Free | Lead Free |
| Lead Pitch | 22.86mm |
| Lead/Base Style | Pin |
| Length | 39.37mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 192 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Series | 8100 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8117-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.